Sub-miniature vertical SPDT PCB mounting toggle switch with plain bushes from the Taiway 200 Series.
- On-None-On operation
- 400mA contact current
- 20V contact voltage
- Gold-plated copper alloy contact
- 2.54mm pitch
- UL Approved
Action |
On / none / on |
Contact Configuration |
SPDT |
Illumination Colour(s) |
N/A |
Illumination Type |
None |
Max. Current |
0.4A |
Type |
Sub-miniature toggle |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.