Taiway Miniature Toggle Switches

Taiway Brand: Taiway
<p>These miniature <STRONG>toggle switches </STRONG>from <STRONG>Taiway</STRONG> are available in single pole.</p>
  • Contact rating - 5A 125VAC, 2A 250VAC
  • 50,000 make and break cycles at full load
  • Solder lug terminations
  • Epoxy terminal seal
  • Silver plated contacts
Description Image Product Buy Qty Pricing (Ex VAT) Action Type Contact Configuration Illumination Colour(s) Illumination Type Max. Current
Taiway 100-SP1-T100B1M1QE Miniature Toggle Switch SPDT
Taiway 100-SP1-T100B1M1QE Miniature Toggle Switch SPDT
Standard range
Order code: 75-0211
MPN: 100-SP1-T100B1M1QE

34 in stock, despatched same dayContact us for additional stock
1+ £1.78
25+ £1.74
100+ £1.53
On / none / on Toggle switch SPDT N/A None 5A
Taiway 100-SP3-T100B1M1QE Miniature Toggle Switch SPDT Centre Off
Taiway 100-SP3-T100B1M1QE Miniature Toggle Switch SPDT Centre Off
Standard range
Order code: 75-0212
MPN: 100-SP3-T100B1M1QE

350 in stock, despatched same dayContact us for additional stock
1+ £2.83
25+ £2.06
100+ £1.81
On / off / on Toggle switch SPDT N/A None 5A
Contact resistance10mΩ max @ 2-4VDC
Insulation resistance1,000 MΩ min
Dielectric strength1,500V RMS @ sea level
Operating temperature–30°C to +85°C
Materials
CaseDiallylphthalate UL94V-0
Toggle handleBrass, chrome plated
BushingBrass, nickel plated
HousingStainless steel


Trustpilot