Taiway 200MSP1T2B2M6RE SPDT Sub Min R/a PCB Toggle Switch
Image Representative of Range

Taiway 200MSP1T2B2M6RE SPDT Sub Min R/a PCB Toggle Switch

Extended range
Order Code:

75-0174

Brand: Taiway MPN: 200MSP1T2B2M6RE
Qty Was Unit Price (Ex VAT)
1+ £1.44   £1.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched same dayContact us for additional stock

Sub-miniature vertical SPDT PCB right angled mounting toggle switch with plain bushes from the Taiway 200 Series.


  • On-None-On operation
  • 400mA contact current
  • 20V contact voltage
  • Gold-plated copper alloy contact
  • Pitch 2.54mm
  • UL Approved
Type Sub-miniature toggle
Action On / none / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.4A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 16, 2013 Question by: Rapid Customer | Product code: 75-0174
Q. Please confirm these switches are latching in all positions. Thanks John
A. Hi John. Thank you for your question. This is a latching switch.

Reviews


Be the first to submit a review

Trustpilot