Christmas Opening Hours and Delivery Dates here

Takachi 84 Series ABS Round Edge Cases

Takachi Brand: Takachi

Planning to buy a range of enclosures for your latest project?

ABS round shaped cases, suitable for wall mounting, home energy systems and home automa.
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length External Features Protection Rating Enclosure Width Colour Material
Takachi CDT8401WH 84 Series Round Edge Case Size 1 White 110x140x35
Takachi CDT8401WH 84 Series Round Edge Case Size 1 White 110x140x35
Extended range
Order code: 30-6715
MPN: CDT8401WH

Order in multiples of 5


Available to back orderBack-order availability date - 17/02/2026
5+ £15.20
Price per unit Ex VAT
110mm 140mm Molded Lid and Base UL94-V0 35mm White ABS
Takachi CDT8402WH 84 Series Round Edge Case Size 2 White 125x180x35
Takachi CDT8402WH 84 Series Round Edge Case Size 2 White 125x180x35
Extended range
Order code: 30-6717
MPN: CDT8402WH

Order in multiples of 5


Available to back orderBack-order availability date - 17/02/2026
5+ £17.71
Price per unit Ex VAT
125mm 180mm Snap Shut UL94-HB 35mm White ABS
Order codeMftrs Part No.ColourSize (mm)
30-6714CDT8401DGGrey110x140x35
30-6715CDT8401WHWhite110x140x35
30-6716CDT8402DGGrey125x180x35


Trustpilot