Takachi CDT8402WH 84 Series Round Edge Case Size 2 White 125x180x35

Extended range
Order Code:

30-6717

Brand: Takachi MPN: CDT8402WH
Qty Unit Price (Ex VAT)
5+ £17.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 26/03/2025


  • 84 Series Round Edge Cases White, 125x180x35ABS Round shaped case, suitable for wall mounting, home energy systems and home automa
  • Snap together enclosures - no screws required
  • Surface mount knockout option
  • Available in two sizes and two colours : White & dark Grey
  • Internal pillars for PCB mounting
  • Applications in home energy, home automation and control units
Colour White
Enclosure Height 125mm
Enclosure Length 180mm
Enclosure Width 35mm
External Features Snap Shut
Protection Rating UL94-HB
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot