Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Takachi CHH903BBY 90 Series IP67 Handheld Enclosures Size 3 Black/Yellow 2 x AA

Extended range
Order Code:  

30-6910

 
Brand: Takachi MPN: CHH903BBY
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £28.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/01/2025

IP67 black/yellow handheld enclosure from Takachi's 90 Series with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • 2x AA battery
  • Yellow rubber corners
  • Size 3
  • 146 x 88 x 33mm (L x W x H)
  • Manufacturer's part CHH903BBY

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot