Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £191.98 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manual type tyre changer suitable for a wide variety of tyres and wheels including those fitted to motorcycles, ATVs, go-karts and golf buggies. Works on bearing or hub centred wheels and is supplied with two centre posts. Includes manual bead breaker and supplied with tyre bar for mounting and de-mounting. Fast and simple operation. To prevent damage to the rims of alloy wheels, use optional Tyre Bar, Model No. TC963.
Model No | TC965 |
Centre Post Sizes: | Ø12, 16, 19, 24mm |
Nett Weight: | 38.00Kg |
Optional Accessories: | TC963 - Tyre Bar for Aluminium Wheels |
Wheel Depth Minimum/Maximum: | 0/280mm |
Working Diameter Minimum/Maximum: | Ø102mm/Ø524mm(21") |
Working Height: | n/a |
Type | Motorcycle & mini tyre changer |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In