Christmas Opening Hours and Delivery Dates here

TDE Instruments DPM802-TW Digital Panel Meter

Order Code:

51-8828

Brand: TDE Instruments MPN: DPM802-TW EAN-13: 4016138723021
Qty Unit Price (Ex VAT)
1+ £66.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 10/01/2026

This digital panel meter has an automatic range switching with a voltage range of 400mV to 300V AC and a selectable flow range of 1uA to 10A AC. The values are stored and can be retrieved. The supply voltage of the digital panel meter is 5V to 16V DC. A RS-232 interface is fitted to enable remote access to the measurement data of this meter.


  • 3¾ digit display and bar graph display
  • Voltage measurement range of 1mV to 300V
  • Automatic range switching at 400mV, 4V, 40V, 300V
  • Current Range 1uA to 10A
  • Display of minimum and maximum voltage
  • Low battery warning indicator
  • RS232 interface for data retrieval
  • Panel cut out 68mm x 33mm
  • Connection via 3-5mm screw
  • Designed for 9V battery operation
  • Digit height: 11mm
  • Protection type: IP50 (front)
  • Type (manufacturer type): DPM802-TW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot