TDK-Lambda DPX60-24S05 DIN Rail Power Supply 5VDC 12000mA 60W

Order Code:

55-8164

Brand: TDK-Lambda MPN: DPX-60-24S-05 EAN-13: 4016138651928

Discontinued


The TDK-Lambda DPX60-24S05 is a Single Output 60W Din Rail Mount DC to DC Converter from the DPX60 Series. This power supply has been designed to work reliably even under difficult factory floor conditions. It has excellent electrical specifications and high immunity against electrical disturbances making these compact modules the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications.

This 5VDC 12000mA 60W power supply provides an economical solution for industrial applications such as communication systems, industry control systems, factory automation and semiconductor equipment.

The DC-DC converter is enclosed in a rugged metal case, and can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail. A green LED indicator on the front panel gives an immediate visual confirmation of the output status.


  • Simple system integration
  • Termination type: Screw terminals
  • CE-approval
  • Single output
  • Efficiency: 86%
  • Input voltage: 18-36V DC
  • Output current: 1200mA
  • Output voltage: 5V
  • Rated power: 60W
  • Dimensions: 57.6(H) x 24.5(W) x 125(D)mm
  • Temperature range: -40°C to +60 °C
  • Type: DPX60 Series Single Output
  • Manufacturer's part: DPX60-24S05 DIN Rail Power Supply

Reviews


Be the first to submit a review

Trustpilot