TDK-Lambda DRL Series Low Profile DIN Rail Mount Power Supplies

TDK-Lambda Brand: TDK-Lambda
<p> The <strong>TDK-Lambda DRL Series </strong>of <strong>Low Profile DIN Rail Power Supplies </strong>provide a reliable solution for a variety of industrial, building automation, renewable energy, and test and measurement applications.</p><p>The low profile of these DIN Rail mounting power supplies makes them particularly suitable for shallow cabinets or areas where space is restricted. They have high efficiency rates and low no load power consumption, for energy saving and lower operating costs.</p><p>With double insulation and a safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions.</p><p>Housed in robust, flame retardant polycarbonate cases, the power supplies feature a low profile, space saving design. They operate from a universal input of 85 to 264V AC and can withstand a voltage of 300V AC surge for 5 seconds.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Dimensions Type Number of Outputs Dimensions (H x W x D) No. of outputs Output Current Max. Output Current Min. Operating Temperature Output Voltage Max. Output Voltage Min. Power Rating Supply Voltage Range Temperature Range Weight Open Frame/DIN Rail
TDK-Lambda DRL10-12-1 12V 0.84A 10W Low Profile DIN Rail Mount Power Supplies
TDK-Lambda DRL10-12-1 12V 0.84A 10W Low Profile DIN Rail Mount Power Supplies
Standard range
Order code: 65-4664
MPN: DRL10-12-1

5 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £17.58
5+ £17.30
10+ £17.16
Power Supply, DIN Rail mounting 91 x 18 x 55.6mm 1 0.84A -20 to 71°C 12V 12V 10W 85 to 264V AC 65g DIN rail
TDK-Lambda DRL30-12-1 12V 2.1A 25W Low Profile DIN Rail Mount Power Supplies
TDK-Lambda DRL30-12-1 12V 2.1A 25W Low Profile DIN Rail Mount Power Supplies
Standard range
Order code: 65-4665
MPN: DRL30-12-1

5 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £29.31
5+ £29.08
10+ £28.41
Power Supply, DIN Rail mounting 91 x 36 x 55.6mm 1 2.1A -20 to 71°C 15V 12V 25W 85 to 264V AC 120g DIN rail
TDK-Lambda DRL30-24-1 24V 1.25A 30W Low Profile DIN Rail Mount Power Supplies
TDK-Lambda DRL30-24-1 24V 1.25A 30W Low Profile DIN Rail Mount Power Supplies
Standard range
Order code: 65-4666
MPN: DRL30-24-1

14 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £29.31
5+ £29.08
10+ £28.18
Power Supply, DIN Rail mounting 91 x 36 x 55.6mm 1 1.25A -20 to 71°C 28V 24V 30W 85 to 264V AC 120g DIN rail
TDK-Lambda DRL60-12-1 12V 4.5A 54W Low Profile DIN Rail Mount Power Supplies
TDK-Lambda DRL60-12-1 12V 4.5A 54W Low Profile DIN Rail Mount Power Supplies
Standard range
Order code: 65-4667
MPN: DRL60-12-1

1 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £33.24
5+ £32.99
10+ £32.48
Power Supply, DIN Rail mounting 91 x 54 x 55.6mm 1 4.5A -20 to 71°C 15V 12V 54W 85 to 264V AC 200g DIN rail
TDK-Lambda DRL60-24-1 24V 2.5A 60W Low Profile DIN Rail Mount Power Supplies
TDK-Lambda DRL60-24-1 24V 2.5A 60W Low Profile DIN Rail Mount Power Supplies
Standard range
Order code: 65-4668
MPN: DRL60-24-1

Pre-order13 due on 01/09/2025
1+ £33.24
5+ £32.99
10+ £32.48
Power Supply, DIN Rail mounting 91 x 54 x 55.6mm 1 2.5A -20 to 71°C 28V 24V 60W 85 to 264V AC 200g DIN rail
TDK-Lambda DRL-100-24-1 Low Profile DIN Rail Mount Power Supplies 4.2A
TDK-Lambda DRL-100-24-1 Low Profile DIN Rail Mount Power Supplies 4.2A
Standard range
Order code: 55-8777
MPN: DRL-100-24-1

8 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £43.99
5+ £43.66
10+ £42.67
(L x W x H) 90 x 45 x 75mm 1 4.2A N/A 28V DC 24V DC 100.8W 85 to 264 / -V -20 to +70°C DIN rail


Trustpilot