TDK-Lambda LS Series Enclosed Power Supply, Chassis Mount

TDK-Lambda Brand: TDK-Lambda
<P>Lambda's new LS Series of convection cooled single output power supplies is available in 25, 50, 75, 100, 150 and 200W models. These general purpose units from Lambda are well-suited to budget conscious applications, but feature an extremely efficient design that achieves excellent thermal properties and offers high reliability. </P><P>Offered with an extended operating temperature range, the LS Series provides full power from -25&deg;C to +50&deg;C and can still deliver up to 70% power at 70&deg;C depending on the chosen model. Over current and overvoltage protection are standard features, as is a power on signal. </P>
  • Superior operating temperature performance up to 70°C
  • Very High efficiency up to 87%
  • Very Low Cost
  • Compact
  • Withstands 300V AC surges (5s)
  • Convection or fan cooled (LS200)
  • Three year warranty
Description Image Product Buy Qty Pricing (Ex VAT) Dimensions Output Current Max. Output Voltage Max. Output Voltage Min. Power Rating Supply Voltage Range Input Connection Number of Outputs Output Connectors Output Current Min. Temperature Range
TDK-Lambda LS50-5 Switch Mode Power Supply
TDK-Lambda LS50-5 Switch Mode Power Supply
Standard range
Order code: 51-4191
MPN: LS50-5

10 in Stock, despatched in 4 days
1+ £30.55
(L x W x H) 99 x 97 x 36mm 10A 5.5V DC 4.75V DC 50W 85 to 265 / 120 to 370V Screw terminals 1 Screw terminals N/A -25 to +70°C
TDK-Lambda LS50-12 Switch Mode Power Supply
TDK-Lambda LS50-12 Switch Mode Power Supply
Standard range
Order code: 51-4192
MPN: LS50-12

7 in Stock, despatched in 4 days
1+ £22.98
(L x W x H) 99 x 97 x 36mm 4.2A 13.2V DC 10.8V DC 50W 85 to 265 / 120 to 370V Screw terminals 1 Screw terminals N/A -25 to +70°C
TDK-Lambda LS75-15 Switch Mode Power Supply
TDK-Lambda LS75-15 Switch Mode Power Supply
Standard range
Order code: 51-4197
MPN: LS75-15

6 in Stock, despatched in 4 days
1+ £35.71
(L x W x H) 130 x 97 x 38mm 5A 16.5V DC 13.5V DC 75W 85 to 265 / 120 to 370V Screw terminals 1 Screw terminals N/A -25 to +70°C
TDK-Lambda LS100-12 Switch Mode Power Supply
TDK-Lambda LS100-12 Switch Mode Power Supply
Standard range
Order code: 51-4200
MPN: LS100-12

3 in Stock, despatched in 4 days
1+ £42.93
(L x W x H) 160 x 97 x 38mm 8.5A 13.2V DC 10.8V DC 100W 85 to 265 / 248 to 273V Screw terminals 1 Screw terminals N/A -25 to +70°C
TDK-Lambda LS150-24 Switch Mode Power Supply
TDK-Lambda LS150-24 Switch Mode Power Supply
Standard range
Order code: 51-4206
MPN: LS150-24

18 in Stock, despatched in 4 days
1+ £56.90
(L x W x H) 198 x 99 x 38mm 6.5A 27.2V DC 22V DC 150W 85 to 265 / 248 to 273V Screw terminals 1 Screw terminals N/A -25 to +70°C
TDK-Lambda LS35-36 Chassis Mount Power Supply
TDK-Lambda LS35-36 Chassis Mount Power Supply
Standard range
Order code: 51-4217
MPN: LS35-36

4 in Stock, despatched in 4 days
1+ £28.63
(L x W x H) 99 x 82 x 36mm 1A 40V DC 32V DC 35W 85 to 265 / 120 to 370V Screw terminals 1 Screw terminals N/A -25 to +70°C
TDK-Lambda LS75-36 Chassis Mount Power Supply
TDK-Lambda LS75-36 Chassis Mount Power Supply
Standard range
Order code: 51-4220
MPN: LS75-36

4 in Stock, despatched in 4 days
1+ £35.62
(L x W x H) 130 x 97 x 38mm 2.1A 40V DC 32V DC 75W 85 to 265 / 120 to 370V Screw terminals 1 Screw terminals N/A -25 to +70°C
TDK-Lambda LS200-3.3 Chassis Mount Power Supply
TDK-Lambda LS200-3.3 Chassis Mount Power Supply
Standard range
Order code: 51-4226
MPN: LS200-3.3

4 in Stock, despatched in 4 days
1+ £118.91
(L x W x H) 199 x 98 x 41mm 40A 3.6V DC 3V DC 200W 85 to 265 / 120 to 370V Screw terminals 1 Screw terminals N/A -25 to +70°C
Order codeMftrs Part No.
51-4191LS50-5
51-4192LS50-12
51-4197LS75-15
51-4200LS100-12
51-4206LS150-24
51-4216LS35-24
51-4217LS35-36
51-4220LS75-36
51-4226LS200-3.3
51-4227LS200-5
51-4228LS200-7
51-4230LS200-15


Trustpilot