TDK-Lambda LS35-36 Chassis Mount Power Supply

Standard range
Order Code:

51-4217

Brand: TDK-Lambda MPN: LS35-36 EAN-13: 4016138593747
Qty Unit Price (Ex VAT)
1+ £28.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

The TDK-Lambda LS35-36 belongs to the manufacturer's LS35 series of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS35-36 suitable for installation in indoor/outdoor enclosures.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 36Vdc 1A 35W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 82(W) x 36(H) x 99(D)mm
  • Input voltage range 85 - 265 V/AC, 120 - 370V DC
  • MTBF 700000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 1A
  • Output voltage 1: 36V DC
  • Power 35W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS35-36
  • Weight 270g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Dimensions (L x W x H) 99 x 82 x 36mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 1A
Output Current Min. N/A
Output Voltage Max. 40V DC
Output Voltage Min. 32V DC
Power Rating 35W
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot