TDK-Lambda SWS-1000L-12 Enclosed Power Supply 12VDC 88A

Order Code:

55-2105

Brand: TDK-Lambda MPN: SWS-1000L-12 EAN-13: 4016138868005

Discontinued


The TDK-Lambda SWS-1000L-12 is an Enclosed Single Output General Purpose Power Supply from the SWS1000L Series. This 12VDC 88A low profile power supply meets all the requirements of IEC61000-4. The SWS-1000L-12 has been designed to withstand 3.0kV AC between input and output.

Applications include Factory Automation Process Control, NC-Machining, Automotive, Packaging Equipment, Materials Handling, Chemical Processing, Robots, Test and Measurement Burn-in and Test, Detection Test, Instrumentation, Measurement, Automated Service Vending Machines, Elevators, Video Gaming and Point of Sale Equipment.


  • No. of outputs: 1
  • Category: Bench PSU (variable output voltage)
  • Power factor: Meets EN61000-3-2 Class A
  • Input voltage: 85-265V AC
  • Output voltage: 12V
  • Voltage adjust range: 9.6-14.4V
  • Current: 88A
  • Load: 72mV
  • Ripple: 150mV
  • Temperature range: -20°C to +74°C
  • Dimensions: 240(D) x 61(W) x 150(H)mm
  • Type: Enclosed Power Supply
  • Model: SWS1000L Series
  • Manufacturer's part: TDK-Lambda SWS-1000L-12
Dimensions (L x W x H) 240 x 61 x 150mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 88A
Output Current Min. N/A
Output Voltage Max. 14.4V DC
Output Voltage Min. 9.6V DC
Power Rating 1000W
Supply Voltage Range 85 to 265 / 120 to 350V
Temperature Range -20 to +74°C

Reviews


Be the first to submit a review

Trustpilot