TE Connectivity single row headers for their Mini Universal Mate-N-Lok series. These through hole headers have short pegs for accurate location on the PCB.
- Product type: Connector
- Connector type: Pin Header
- Applies to: Printed Circuit Board
- For use: Plug Housing
- Colour: White
- Length: 3.69mm (.145 in )
- Width: 12.7
- Height: 11.86mm
- Number of positions per row: 3
- Number of rows: 2
- Row-to-row spacing: 4.14mm (.163 in )
- Contact plating: Tin-Lead
- Contact plating thickness: 3.81 µm ( 150 µin )
- Housing material: Nylon
- UL flammability rating: UL94 V-0
- Mounting orientation: Horizontal/90°
- Operating voltage (V AC): 600 VAC ( 600 VDC )
- Operating voltage (VDC): 600 VAC ( 600 VDC
- Contact current rating (A): 9.5
- Termination method to PCB: Through Hole
- Agency/standard: CSA, UL, VDE
- Termination method to wire/cable: Solder
- Mating alignment type: Chamfered Edges
- Mating retention type: Locking Tab
- Mating retention: Yes
- Connector system: Wire-to-Board
- PCB mount retention type: Boardlocks
- Tail plating material: Tin-Lead
- Tail plating thickness: 3.81 µm ( 150 µin )
- Tail plating finish: Matte
- Operating temperature range: -55 to +105 °C ( -68 to +221 °F )
- Packaging quantity: 1
- Mftrs part no. 1-770969-1
Connection |
Through hole |
Number of pins |
6 |
Number of Rows |
2 |
Orientation |
Right angle |
Pitch |
4.14mm |
Type |
Pin header |
To use this facility please Sign In.
Sign In