TE 1-963745-1 Faston Crimp Tab Male 2.8 x 0.8 Tin 20-17AWG
Image Representative of Range

TE 1-963745-1 Faston Crimp Tab Male 2.8 x 0.8 Tin 20-17AWG

Standard range
Order Code:

63-7440

Brand: TE Connectivity MPN: 1-963745-1
  • Quickly find another product in this range by Wire Gauge (AWG):

    15 to 13AWG 20 to 17AWG
Qty Unit Price (Ex VAT)
250+ £0.531
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
3,815 available to back orderBack-order availability date - 11/01/2025

TE Connectivity Faston 2.8mm crimp tabs, tin plated.


  • Product type: Crimp Tab
  • Wire size (AWG): 20-17
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 1-963745-1
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 2.8mm
Terminal Type Crimp Tab
Termination Crimp
Thickness 0.8mm
Wire Gauge (AWG) 20 to 17AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot