TE 1-965640-2 Junior Power Timer Crimp Housing And Locking Device 3 x 2P

Standard range
Order Code:

63-7367

Brand: TE Connectivity MPN: 1-965640-2
Qty Unit Price (Ex VAT)
150+ £0.824
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 12/02/2025

TE Connectivity triple row crimp housing from their Junior Power Timer (JPT) range. This housing features a secondary locking device.


  • Number of positions per row: 3
  • Number of rows: 2
  • Packaging quantity: 1
  • Mftrs part no. 1-965640-2
Pitch 5mm
Type Junior power timer
Number of Pins 6
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot