TE 130054 Plasti-grip Terminal Ring M6 Stud Tin 22-16AWG Red
Image Representative of Range

TE 130054 Plasti-grip Terminal Ring M6 Stud Tin 22-16AWG Red

Standard range
Order Code:

63-3137

Brand: TE Connectivity MPN: 130054
Qty Unit Price (Ex VAT)
450+ £0.232
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
3,400 available to back orderBack-order availability date - 12/02/2025

These insulated ring terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M2 to M10 studs.


  • Colour: Red
  • Length: 27.81mm [ 1.095 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .26 - 1.65
  • Insulation diameter: 2.67 - 3.56mm [.105 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Shape code: RING-043
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Stud diameter: 6.35mm [.25 in ]
  • Stud size: M6, 1/4
  • Sleeve material: PVC
  • Tongue thickness: .79mm [.03in]
  • Barrel inside diameter: 3.68mm [.145 in ]
  • Number of holes: 1
  • Insulation sleeve colour: Red
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 130054
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 27.81mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.26 to 1.65mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot