TE Connectivity Plasti-grip Terminal Ring M2 to M10 Stud Tin

<p>These <strong>insulated ring terminals are from the TE Connectivity</strong> Plasti-grip range and are colour coded. They are suitable for use with M2 to M10 studs.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Overall Length Stud Size Wire Gauge Wire Gauge (AWG) Insulated Mounting Type Terminal Type Termination
TE 34140 Plasti-grip Terminal Ring M2 Stud Tin 22AWG Red
TE 34140 Plasti-grip Terminal Ring M2 Stud Tin 22AWG Red
Extended range
34140
10000+ £0.329

Order in multiples of 10000


Available to back orderPlease contact us for lead time
Red 17.37mm 2mm 0.3 to 1.42mm² 22AWG Yes Wire Mount Ring Terminal Connector Crimp
TE 34141 Plasti-grip Terminal Ring M2.5 Stud Tin 22AWG Red
TE 34141 Plasti-grip Terminal Ring M2.5 Stud Tin 22AWG Red
Standard range
34141
400+ £0.237

Order in multiples of 400


10,019 available to back orderBack-order availability date - 12/02/2025
Red 17.37mm 2.5mm 0.3 to 1.42mm² 22AWG Yes Wire Mount Ring Terminal Connector Crimp
TE 34144 Plasti-grip Terminal Ring M3.5 Stud Tin 22AWG Red
TE 34144 Plasti-grip Terminal Ring M3.5 Stud Tin 22AWG Red
Extended range
34144
300+ £0.271

Order in multiples of 300


Available to back orderPlease contact us for lead time
Red 20.55mm 3.5mm 0.3 to 1.42mm² 22AWG Yes Wire Mount Ring Terminal Connector Crimp
TE 34145 Plasti-grip Terminal Ring M4 Stud Tin 22AWG Red
TE 34145 Plasti-grip Terminal Ring M4 Stud Tin 22AWG Red
Standard range
34145
500+ £0.213

Order in multiples of 500


16,725 available to back orderBack-order availability date - 12/02/2025
Red 20.55mm 4mm 0.3 to 1.42mm² 22AWG Yes Wire Mount Ring Terminal Connector Crimp
TE 34151 Plasti-grip Terminal Ring M8 Stud Tin 22-16AWG Red
TE 34151 Plasti-grip Terminal Ring M8 Stud Tin 22-16AWG Red
Extended range
34151
300+ £0.352

Order in multiples of 300


Available to back orderPlease contact us for lead time
Red 27.69mm 8mm 0.26 to 1.65mm² 22 to 16AWG Yes Wire Mount Ring Terminal Connector Crimp
TE 34157 Plasti-grip Terminal Ring M2.5 Stud Tin 16-14AWG Blue
TE 34157 Plasti-grip Terminal Ring M2.5 Stud Tin 16-14AWG Blue
Standard range
34157
250+ £0.417

Order in multiples of 250


4,431 available to back orderBack-order availability date - 12/02/2025
Blue 18.16mm 2.5mm 1.04 to 2.62mm² 16 to 14AWG Yes Wire Mount Ring Terminal Connector Crimp
TE 130054 Plasti-grip Terminal Ring M6 Stud Tin 22-16AWG Red
TE 130054 Plasti-grip Terminal Ring M6 Stud Tin 22-16AWG Red
Standard range
130054
450+ £0.232

Order in multiples of 450


3,400 available to back orderBack-order availability date - 12/02/2025
Red 27.81mm 6mm 0.26 to 1.65mm² 22 to 16AWG Yes Wire Mount Ring Terminal Connector Crimp
TE 130126 Plasti-grip Terminal Ring M6 Stud Tin 16-14AWG Blue
TE 130126 Plasti-grip Terminal Ring M6 Stud Tin 16-14AWG Blue
Standard range
130126
450+ £0.209

Order in multiples of 450


9,616 available to back orderBack-order availability date - 12/02/2025
Blue 27.9mm 6mm 1.04 to 2.62mm² 16 to 14AWG Yes Wire Mount Ring Terminal Connector Crimp
TE 160136 Plasti-grip Terminal Ring M10 Stud Tin 16-14AWG Blue
TE 160136 Plasti-grip Terminal Ring M10 Stud Tin 16-14AWG Blue
Extended range
160136
150+ £0.783

Order in multiples of 150


Available to back orderPlease contact us for lead time
Blue 31.6mm 10mm 1 to 2.6mm² 16 to 14AWG Yes Wire Mount Ring Terminal Connector Crimp
TE 160300 Plasti-grip Terminal Ring M10 Stud Tin 12-10AWG Yellow
TE 160300 Plasti-grip Terminal Ring M10 Stud Tin 12-10AWG Yellow
Standard range
160300
200+ £0.367

Order in multiples of 200


2,481 available to back orderBack-order availability date - 12/02/2025
Yellow 36.4mm 10mm 3 to 6mm² 12-10AWG Yes Wire Mount Ring Terminal Connector Crimp


Trustpilot