TE 130126 Plasti-grip Terminal Ring M6 Stud Tin 16-14AWG Blue
Image Representative of Range

TE 130126 Plasti-grip Terminal Ring M6 Stud Tin 16-14AWG Blue

Standard range
Order Code:

63-3140

Brand: TE Connectivity MPN: 130126
Qty Unit Price (Ex VAT)
450+ £0.209
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
9,616 available to back orderBack-order availability date - 12/02/2025

These insulated ring terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M2 to M10 studs.


  • Colour: Blue
  • Length: 27.9mm [ 1.098 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 3 - 4.9mm [.118 -.193 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .8mm [.031 in ]
  • Shape code: RING-043
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Stud diameter: 6.35mm [.25 in ]
  • Stud size: M6, 1/4
  • Sleeve material: PVC
  • Tongue thickness: .8mm [.032in]
  • Barrel inside diameter: 3.02mm [.119 in ]
  • Number of holes: 1
  • Insulation sleeve colour: Blue
  • Operating temperature range: 90°C
  • Packaging quantity: 1
  • Mftrs part no. 130126
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 27.9mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 1.04 to 2.62mm²
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot