TE 160300 Plasti-grip Terminal Ring M10 Stud Tin 12-10AWG Yellow
Image Representative of Range

TE 160300 Plasti-grip Terminal Ring M10 Stud Tin 12-10AWG Yellow

Standard range
Order Code:

63-3142

Brand: TE Connectivity MPN: 160300
Qty Unit Price (Ex VAT)
200+ £0.367
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
2,481 available to back orderBack-order availability date - 12/02/2025

These insulated ring terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M2 to M10 studs.


  • Colour: Yellow
  • Length: 36.4mm [ 1.43 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Insulation diameter: 3.8 - 6.3mm [.15 -.25 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1mm [.04 in ]
  • Support style: Insulation Support
  • Shape code: RING-043
  • Wire size (CMA): 5180 - 13100
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Stud diameter: 10.4mm [.409 in ]
  • Stud size: M10, 3/8
  • Weight per piece (g): 2.435
  • Tongue thickness: 1mm [.039in]
  • Number of holes: 1
  • Barrel style: Standard
  • Insulation sleeve colour: Yellow
  • Barrel inside diameter (min) (in): .252
  • Operating temperature range: 90°C
  • Packaging quantity: 1
  • Mftrs part no. 160300
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Overall Length 36.4mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 3 to 6mm²
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot