TE 160136 Plasti-grip Terminal Ring M10 Stud Tin 16-14AWG Blue
Image Representative of Range

TE 160136 Plasti-grip Terminal Ring M10 Stud Tin 16-14AWG Blue

Extended range
Order Code:

63-3141

Brand: TE Connectivity MPN: 160136
Qty Unit Price (Ex VAT)
150+ £0.783
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderPlease contact us for lead time

These insulated ring terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M2 to M10 studs.


  • Colour: Blue
  • Length: 31.6mm [ 1.2441 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1 - 2.6
  • Insulation diameter: 3 - 4.9mm [.118 -.193 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Shape code: RING-043
  • Wire size (CMA): 2050 - 5180
  • Voltage (max) (V): 600
  • Stud diameter: 10.5mm [.413 in ]
  • Stud size: M10, 3/8
  • Weight per piece (g): .185
  • Sleeve material: PVC
  • Tongue thickness: .81mm [.032in]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 4.95mm [.195 in ]
  • Packaging quantity: 1
  • Mftrs part no. 160136
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 31.6mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 1 to 2.6mm²
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot