TE 34145 Plasti-grip Terminal Ring M4 Stud Tin 22AWG Red
Image Representative of Range

TE 34145 Plasti-grip Terminal Ring M4 Stud Tin 22AWG Red

Standard range
Order Code:

63-3136

Brand: TE Connectivity MPN: 34145
Qty Unit Price (Ex VAT)
500+ £0.213
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
16,725 available to back orderBack-order availability date - 12/02/2025

These insulated ring terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M2 to M10 studs.


  • Colour: Red
  • Length: 20.55mm [.809 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 2.67 - 3.56mm [.105 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: RING-043
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Stud diameter: 4.34mm [.171 in ]
  • Stud size: M4, #8
  • Sleeve material: PVC
  • Tongue thickness: .79mm [.031in]
  • Number of holes: 1
  • Insulation type: Pre-Insulated
  • Insulation sleeve colour: Red
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 34145
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 20.55mm
Stud Size 4mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.3 to 1.42mm²
Wire Gauge (AWG) 22AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot