TE 1571095-2 Rocker Switch Panel Mount 20A On/Off Faston Silver SPST Black

Standard range
Order Code:

63-1905

Brand: TE Connectivity MPN: 1571095-2
Qty Unit Price (Ex VAT)
25+ £4.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/03/2025

These panel mount SPST rocker switches from TE Connectivity feature the legend O and I. Connection is via 6.35mm tab connectors and they require a square panel cut-out.


  • Product type: Switch
  • Colour: Black
  • Width: 6.35mm [.24 in ]
  • Contact plating: Silver
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 20
  • Actuator style: Rocker, Top
  • Switch type: Rocker/Paddle Actuator
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: Black
  • Termination type: Quick Connect
  • Packaging quantity: 1
  • Mftrs part no. 1571095-2
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 20A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot