TE 1571650-5 Amplimite D-sub Kit Male Solder Cup Shielded 9.5mm Gold 9P Black
Image Representative of Range

TE 1571650-5 Amplimite D-sub Kit Male Solder Cup Shielded 9.5mm Gold 9P Black

Standard range
Order Code:

63-7994

Brand: TE Connectivity MPN: 1571650-5
Qty Unit Price (Ex VAT)
9+ £9.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9
2,808 available to back orderBack-order availability date - 12/02/2025

TE Connectivity male shielded D-sub connector and cover in plastic, from their Amplimite series.


  • Product type: D-sub plug with cover
  • Colour: Black
  • Number of positions: 9
  • Contact plating: Gold Flash
  • Contact base material: Brass
  • Housing material: PVC
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Solder tail contact plating material: Tin
  • Wire/cable type: Round Jacketed Cable
  • Termination method to wire/cable: Solder
  • Insulation diameter: 9.5mm (.374 in )
  • PCB mount retention type: None
  • Mating connector lock: Yes
  • Mating connector lock type: Jackscrews
  • Grade: Standard
  • Shell size: 1
  • Wire range: .5 -.6mm² ( 20 AWG )
  • Contact configuration: Solder Cup
  • Insert material: PBT
  • Shell material: Steel
  • Shell plating material: Tin
  • Shell type: Full Metal Shell
  • Shield plating material: Tin
  • Shielded: Yes
  • Cable insulation diameter: 9.5mm (.374 in )
  • Preloaded: Yes
  • Grounding indents: Yes
  • Insert flammability rating: UL 94V-0
  • Packaging quantity: 1
  • Mftrs part no. 1571650-5
Type Male
Connection D-sub
Number of Pins 9
Number of Rows 2
Orientation In-line
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot