TE 160314-5 250 Faston Crimp Receptacle PIDG Tin 11-10AWG Yellow
Image Representative of Range

TE 160314-5 250 Faston Crimp Receptacle PIDG Tin 11-10AWG Yellow

Standard range
Order Code:

63-3116

Brand: TE Connectivity MPN: 160314-5
Qty Unit Price (Ex VAT)
90+ £0.908
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
9,050 available to back orderBack-order availability date - 12/02/2025

TE Connectivity partially insulated diamond grip (PIDG) crimp receptacle from their 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Colour: Yellow
  • Length: 26mm [ 1.024 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Wire size (AWG): 11-10
  • Wire size (mm²): 4 - 6
  • Insulation diameter: 6.35mm [.25 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Sleeve material: Nylon
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Packaging quantity: 1
  • Mftrs part no. 160314-5
Colour Yellow
Insulated Yes
Male / Female Female
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 26mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge 4 to 6mm²
Wire Gauge (AWG) 11 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot