TE Connectivity 250 Faston Crimp Receptacle PIDG

<p><strong>TE Connectivity</strong> partially insulated diamond grip (PIDG) crimp receptacles from their 250 series.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Overall Length Wire Gauge Wire Gauge (AWG) Insulated Male / Female Mounting Type Outer Width Terminal Type Termination Thickness
TE 160314-5 250 Faston Crimp Receptacle PIDG Tin 11-10AWG Yellow
TE 160314-5 250 Faston Crimp Receptacle PIDG Tin 11-10AWG Yellow
Standard range
160314-5
90+ £0.908

Order in multiples of 90


9,050 available to back orderBack-order availability date - 12/02/2025
Yellow 26mm 4 to 6mm² 11 to 10AWG Yes Female Wire Mount 6.35mm Crimp Receptacle Crimp 0.8mm
TE 5-160583-2 250 Faston Crimp Receptacle PIDG 22-15AWG Red
TE 5-160583-2 250 Faston Crimp Receptacle PIDG 22-15AWG Red
Extended range
5-160583-2
3500+ £0.552

Order in multiples of 3500


Available to back orderPlease contact us for lead time
Red 22.2mm 0.3 to 1.5mm² 22 to 15AWG Yes Female Wire Mount 6.35mm Crimp Receptacle Crimp 0.8mm
TE 9-160313-5 250 Faston Crimp Receptacle PIDG Tin 17-13AWG Blue
TE 9-160313-5 250 Faston Crimp Receptacle PIDG Tin 17-13AWG Blue
Standard range
9-160313-5
200+ £0.525

Order in multiples of 200


102,639 available to back orderBack-order availability date - 12/02/2025
Blue 23.2mm 1 to 2.5mm² 17 to 13AWG Yes Female Wire Mount 6.35mm Crimp Receptacle Crimp 0.8mm
TE 9-160583-5 250 Faston Crimp Receptacle PIDG Tin 22-15AWG Red
TE 9-160583-5 250 Faston Crimp Receptacle PIDG Tin 22-15AWG Red
Standard range
9-160583-5
200+ £0.510

Order in multiples of 200


38,147 available to back orderBack-order availability date - 12/02/2025
Red 22.2mm 0.3 to 1.5mm² 22 to 15AWG Yes Female Wire Mount 6.35mm Crimp Receptacle Crimp 0.8mm


Trustpilot