TE 9-160583-5 250 Faston Crimp Receptacle PIDG Tin 22-15AWG Red

Standard range
Order Code:

63-3114

Brand: TE Connectivity MPN: 9-160583-5
Qty Unit Price (Ex VAT)
200+ £0.510
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
38,147 available to back orderBack-order availability date - 12/02/2025

TE Connectivity partially insulated diamond grip (PIDG) crimp receptacle from their 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: Tab-Lok
  • Colour: Red
  • Length: 22.2mm [.874 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Wire size (AWG): 22 - 15
  • Wire size (mm²): .3 - 1.5
  • Insulation diameter: 3.5mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Sleeve material: Nylon
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 9-160583-5
Colour Red
Insulated Yes
Male / Female Female
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 22.2mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge 0.3 to 1.5mm²
Wire Gauge (AWG) 22 to 15AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot