TE 165019 Plasti-grip Terminal Spade M6 Stud Tin 12-10AWG Yellow

Standard range
Order Code:

63-3131

Brand: TE Connectivity MPN: 165019
Qty Unit Price (Ex VAT)
250+ £0.375
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
8,532 available to back orderBack-order availability date - 12/02/2025

These insulated spade terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M3.5 studs and measure 21.8mm long.


  • Colour: Yellow
  • Length: 33.1mm [ 1.302 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.62 - 6.64
  • Insulation diameter: 3.8 - 6.4mm [.149 -.252 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .998mm [.0393 in ]
  • Shape code: SPADE-021
  • Wire size (CMA): 5180 - 13100
  • Voltage (max) (V): 600
  • Stud diameter: 6.34mm [.25 in ]
  • Stud size: M6, 1/4
  • Weight per piece (g): .395
  • Sleeve material: PVC
  • Tongue thickness: 1mm [.0393in]
  • Barrel style: Standard
  • Barrel inside diameter (min): 6.401mm [.252 in ]
  • Insulation sleeve colour: Yellow
  • Operating temperature range: 90 °C [ 194 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 165019
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Overall Length 33.1mm
Stud Size 6mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge 2.62 to 6.64mm²
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot