TE Connectivity Plasti-grip Terminal Spade M3.5 to M6 Stud Tin

<p>These <strong>insulated spade terminals are from the TE Connectivity</strong> Plasti-grip range and are colour coded. They are suitable for use with M3.5 studs and measure 21.8mm long.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Overall Length Stud Size Terminal Type Wire Gauge Wire Gauge (AWG) Insulated Mounting Type Termination
TE 34154 Plasti-grip Terminal Spade M3.5 Stud Tin 22-16AWG Red
TE 34154 Plasti-grip Terminal Spade M3.5 Stud Tin 22-16AWG Red
Standard range
34154
10+ £0.215
50+ £0.204

Order in multiples of 10


4,478 available to back orderBack-order availability date - 12/02/2025
Red 23.37mm 3.5mm Spade Terminal 0.26 to 1.65mm² 22 to 16AWG Yes Wire Mount Crimp
TE 165012 Plasti-grip Terminal Spade M4 Stud Tin 16-14AWG Blue
TE 165012 Plasti-grip Terminal Spade M4 Stud Tin 16-14AWG Blue
Standard range
165012
300+ £0.351

Order in multiples of 300


9,693 available to back orderBack-order availability date - 12/02/2025
Blue 20.828mm 4mm Spade terminal 1 to 2.6mm² 16 to 14AWG Yes Wire Mount Crimp
TE 165019 Plasti-grip Terminal Spade M6 Stud Tin 12-10AWG Yellow
TE 165019 Plasti-grip Terminal Spade M6 Stud Tin 12-10AWG Yellow
Standard range
165019
250+ £0.375

Order in multiples of 250


8,532 available to back orderBack-order availability date - 12/02/2025
Yellow 33.1mm 6mm Spade terminal 2.62 to 6.64mm² 12-10AWG Yes Wire Mount Crimp
TE 326741 Plasti-grip Terminal Spade M4 Stud Tin 16-14AWG Blue
TE 326741 Plasti-grip Terminal Spade M4 Stud Tin 16-14AWG Blue
Standard range
326741
300+ £0.379

Order in multiples of 300


Available to back orderBack-order availability date - 12/02/2025
Blue 19.43mm 4mm Spade terminal 1.04 to 2.62mm² 16 to 14AWG Yes Wire Mount Crimp
TE 327043 Plasti-grip Terminal Spade M3.5 Stud Tin 22-16AWG Red
TE 327043 Plasti-grip Terminal Spade M3.5 Stud Tin 22-16AWG Red
Standard range
327043
400+ £0.221

Order in multiples of 400


10,187 available to back orderBack-order availability date - 12/02/2025
Red 21.79mm 3.5mm Spade Terminal 0.26 to 1.65mm² 22 to 16AWG Yes Wire Mount Crimp


Trustpilot