TE 326741 Plasti-grip Terminal Spade M4 Stud Tin 16-14AWG Blue

Standard range
Order Code:

63-3128

Brand: TE Connectivity MPN: 326741
Qty Unit Price (Ex VAT)
300+ £0.379
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 12/02/2025

These insulated spade terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M3.5 studs and measure 21.8mm long.


  • Colour: Blue
  • Length: 19.43mm
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 3 - 4.9mm [.118 -.193 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-021
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Stud diameter: 4.34mm [.171 in ]
  • Stud size: M4, #8
  • Weight per piece (g): .725
  • Sleeve material: PVC
  • Tongue thickness: .79mm [.031in]
  • Barrel inside diameter (min): 4.95mm [.195 in ]
  • Insulation sleeve colour: Blue
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 326741
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 19.43mm
Stud Size 4mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge 1.04 to 2.62mm²
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot