TE 34154 Plasti-grip Terminal Spade M3.5 Stud Tin 22-16AWG Red

Standard range
Order Code:

63-3125

Brand: TE Connectivity MPN: 34154
Qty Unit Price (Ex VAT)
10+ £0.215
50+ £0.204
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4,478 available to back orderBack-order availability date - 12/02/2025

These insulated spade terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M3.5 studs and measure 21.8mm long.


  • Colour: Red
  • Length: 23.37mm [.92 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .26 - 1.65
  • Insulation diameter: 2.67 - 3.56mm [.11 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-021
  • Wire size (CMA): 509 - 3260
  • Voltage (max) (V): 600
  • Stud diameter: 3.68mm [.145 in ]
  • Stud size: M3.5, #6
  • Weight per piece (g): 2.566
  • Sleeve material: PVC
  • Tongue thickness: .81mm [.032in]
  • Barrel inside diameter: 3.68mm [.145 in ]
  • Barrel style: Standard
  • Barrel inside diameter (min) (in): .145
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 34154
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 23.37mm
Stud Size 3.5mm
Terminal Type Spade Terminal
Termination Crimp
Wire Gauge 0.26 to 1.65mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot