TE 327043 Plasti-grip Terminal Spade M3.5 Stud Tin 22-16AWG Red

Standard range
Order Code:

63-3123

Brand: TE Connectivity MPN: 327043
Qty Unit Price (Ex VAT)
400+ £0.221
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
10,187 available to back orderBack-order availability date - 12/02/2025

These insulated spade terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M3.5 studs and measure 21.8mm long.


  • Colour: Red
  • Length: 21.79mm [.8579 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .26 - 1.65
  • Insulation diameter: 3.56mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-021
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Stud diameter: 3.68mm [.145 in ]
  • Stud size: M3.5, #6
  • Weight per piece (g): .687
  • Sleeve material: PVC
  • Tongue thickness: .79mm [.031in]
  • Insulation sleeve colour: Red
  • Operating temperature range: 90°C
  • Packaging quantity: 1
  • Mftrs part no. 327043
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 21.79mm
Stud Size 3.5mm
Terminal Type Spade Terminal
Termination Crimp
Wire Gauge 0.26 to 1.65mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot