TE 180916 250 Fastin-Faston Crimp Tab Housing 1P Natural
Image Representative of Range

TE 180916 250 Fastin-Faston Crimp Tab Housing 1P Natural

Extended range
Order Code:

63-7120

Brand: TE Connectivity MPN: 180916
Qty Unit Price (Ex VAT)
700+ £0.146
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderPlease contact us for lead time

TE Connectivity Fastin-Faston double row crimp tab housing from their 250 series.


  • Product type: Terminal Housing
  • Connector type: Plug
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 31mm ( 1.22 in )
  • Number of positions per row: 1
  • Housing material: PA 6.6
  • UL flammability rating: UL94 V-2
  • Terminal shape: Tab
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Tab
  • Housing type: Tab Housing
  • Connects to: 250 Series
  • Packaging quantity: 1
  • Mftrs part no. 180916
Pitch 6.3mm
Type Fastin-faston
Number of Pins 1
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot