TE 188746-1 HE13 Female Crimp Contact Gold 28-24AWG 20000pk

Order Code:

63-8136

Brand: TE Connectivity MPN: 188746-1

Discontinued


TE Connectivity crimp receptacle from their HE13/HE14 range.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • Contact plating: Gold
  • Contact plating thickness: 1.3µm
  • Contact base material: Phosphor Bronze
  • Wire/cable type: Discrete Wire
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Wire size (AWG): 28 - 24
  • Wire size (mm²): .08 -.24
  • Insulation diameter: .8 - 1.5mm [.032 -.059 in ]
  • Crimp area plating material: Tin
  • Packaging quantity: 20000 (Strip)
  • Mftrs part no. 188746-1

Reviews


Be the first to submit a review

Trustpilot