TE 2-100103-0 Amp-latch Mil-type Housing Strain Relief 20P Grey

Standard range
Order Code:

63-5099

Brand: TE Connectivity MPN: 2-100103-0
Qty Unit Price (Ex VAT)
750+ £0.203
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Available to back orderBack-order availability date - 22/01/2025

These strain relief clips from TE Connectivity are compatible with their Mil-type receptacles.


  • Product type: Accessory
  • Connector type: Strain Relief
  • Applies to: Receptacle Connector
  • Colour: Grey
  • Length: 30mm
  • Number of positions per row: 20
  • Housing material: Nylon GF
  • Body material: Glass-Filled Nylon
  • Accessory type: Strain Relief
  • Accessory colour: Grey
  • Packaging quantity: 1
  • Mftrs part no. 2-100103-0
Pitch N/A
Number of Pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot