Christmas Opening Hours and Delivery Dates here

TE 32151 Solistrand Butt Splice Standard Tin 12-10AWG

Order Code:

63-7267

Brand: TE Connectivity MPN: 32151
  • Quickly find another product in this range by Wire Gauge AWG:

    12-10AWG 16 to 14AWG 22 to 16AWG 4AWG 6AWG
Qty Unit Price (Ex VAT)
300+ £0.353
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderPlease contact us for lead time

The TE Connectivity 32151 is a butt splice terminal designed for 12-10 AWG wire sizes.

It features a nylon insulation material for enhanced durability and reliable performance.

This terminal is commonly used in automotive and industrial applications to join electrical wires securely.

Its design ensures easy installation and long-lasting connections.


  • Product type: Splice
  • Contact plating: Tin
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Material thickness: 1.07mm [.042 in ]
  • Wire size (CMA): 5180 - 13100
  • Weight per piece (g): 2.259
  • Barrel inside diameter: 3.28mm [.129 in ]
  • Splice material: Copper
  • Splice type: Butt Splice
  • Serrated: Yes
  • Outside diameter: 5.74mm [.226 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 32151
Type Butt splice
Wire Gauge AWG 12-10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot