TE 34138 Solistrand Parallel Splice Tin 12-10AWG
Image Representative of Range

TE 34138 Solistrand Parallel Splice Tin 12-10AWG

Standard range
Order Code:

63-7276

Brand: TE Connectivity MPN: 34138
Qty Unit Price (Ex VAT)
1000+ £0.100
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
41,500 available to back orderBack-order availability date - 12/02/2025

These parallel splices from TE Connectivity are from their Solistrand range and are non-insulated.


  • Product type: Splice
  • Contact plating: Tin
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Material thickness: 1.07mm [.042 in ]
  • Wire size (CMA): 5180 - 13100
  • Weight per piece (g): 1.217
  • Barrel inside diameter: 3.28mm [.129 in ]
  • Splice material: Copper
  • Splice type: Parallel Splice
  • Serrated: Yes
  • Outside diameter: 5.74mm [.226 in ]
  • Packaging quantity: 1
  • Mftrs part no. 34138
Colour N/A
Wire Gauge 12-10AWG
Connector Length N/A
Current N/A
Easy Entry N/A
Inside Diameter N/A
Insulation Material N/A
Outside Diameter N/A
Type Parallel splice

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot