TE 34130 Solistrand Parallel Splice Tin 22-16AWG |
|
|
34130 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 850
43,683 available to back orderBack-order availability date - 12/02/2025
|
22 to 16AWG |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
Parallel splice |
TE 34137 Solistrand Parallel Splice Tin 16-14AWG |
|
|
34137 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 2000
94,071 available to back orderBack-order availability date - 12/02/2025
|
16 to 14AWG |
7.65mm |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
Parallel splice |
TE 34138 Solistrand Parallel Splice Tin 12-10AWG |
|
|
34138 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 1000
41,500 available to back orderBack-order availability date - 12/02/2025
|
12-10AWG |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
Parallel splice |
TE 34318 Solistrand Parallel Splice Tin 8AWG |
|
|
34318 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 450
114,191 available to back orderBack-order availability date - 12/02/2025
|
8AWG |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
Parallel splice |
TE 34319 Solistrand Parallel Splice Tin 6AWG |
|
|
34319 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 250
12,596 available to back orderBack-order availability date - 12/02/2025
|
6AWG |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
Parallel splice |
TE 34320 Solistrand Parallel Splice Tin 4AWG |
|
|
34320 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 100
277 available to back orderBack-order availability date - 12/02/2025
|
4AWG |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
Parallel splice |
TE 35187 Solistrand Parallel Splice Tin 2AWG |
|
|
35187 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderPlease contact us for lead time
|
2AWG |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
Parallel splice |
TE 36946 Solistrand Parallel Splice Tin 1/0AWG |
|
|
36946 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
149 available to back orderBack-order availability date - 12/02/2025
|
1/0AWG |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
Parallel splice |