TE 34319 Solistrand Parallel Splice Tin 6AWG
Image Representative of Range

TE 34319 Solistrand Parallel Splice Tin 6AWG

Standard range
Order Code:

63-7278

Brand: TE Connectivity MPN: 34319
Qty Unit Price (Ex VAT)
250+ £0.441
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
12,596 available to back orderBack-order availability date - 12/02/2025

These parallel splices from TE Connectivity are from their Solistrand range and are non-insulated.


  • Product type: Splice
  • Contact plating: Tin
  • Wire size (AWG): 6
  • Wire size (mm²): 13 - 15
  • Material thickness: 1.52mm [.06 in ]
  • Wire size (CMA): 20800 - 33100
  • Weight per piece (g): 4.072
  • Barrel inside diameter: 5.89mm [.232 in ]
  • Splice material: Copper
  • Splice type: Parallel Splice
  • Serrated: Yes
  • Outside diameter: 9.37mm [.369 in ]
  • Packaging quantity: 1
  • Mftrs part no. 34319
Colour N/A
Wire Gauge 6AWG
Connector Length N/A
Current N/A
Easy Entry N/A
Inside Diameter N/A
Insulation Material N/A
Outside Diameter N/A
Type Parallel splice

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot