TE 5-160447-5 Fastin-Faston Crimp Receptacle Tin
Image Representative of Range

TE 5-160447-5 Fastin-Faston Crimp Receptacle Tin

Standard range
Order Code:

63-7127

Brand: TE Connectivity MPN: 5-160447-5
  • Quickly find another product in this range by Wire Gauge (AWG):

    17 to 13AWG 20 to 15.5AWG
Qty Unit Price (Ex VAT)
500+ £0.242
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
12,500 in Stock, despatched in 7 days

TE Connectivity Fastin-Faston crimp receptacles.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Length: 20.3mm
  • Contact plating: Tin
  • Contact base material: Brass
  • Packaging quantity: 1
  • Mftrs part no. 5-160447-5
Insulated Uninsulated
Male / Female Female
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 20.3mm
Terminal Type Crimp Receptacle
Termination Crimp
Wire Gauge (AWG) 17 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot