TE Connectivity Fastin-Faston Crimp Receptacle

<p><strong>TE Connectivity</strong> Fastin-Faston crimp receptacles.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Wire Gauge (AWG) Insulated Male / Female Mounting Type Outer Width Overall Length Terminal Type Termination
TE 5-160447-5 Fastin-Faston Crimp Receptacle Tin
TE 5-160447-5 Fastin-Faston Crimp Receptacle Tin
Standard range
5-160447-5
500+ £0.242

Order in multiples of 500


12,500 in Stock, despatched in 7 days
17 to 13AWG Uninsulated Female Wire Mount 6.35mm 20.3mm Crimp Receptacle Crimp
TE 5-160667-2 Fastin-Faston Crimp Receptacle Tin
TE 5-160667-2 Fastin-Faston Crimp Receptacle Tin
Standard range
5-160667-2
250+ £0.367

Order in multiples of 250


6,049 in Stock, despatched in 7 days
20 to 15.5AWG Uninsulated Female Wire Mount 6.35mm 20.3mm Crimp Receptacle Crimp


Trustpilot