TE 5-160481-1 187 Faston Crimp Receptacle PIDG 22-16AWG Red

Extended range
Order Code:

63-3121

Brand: TE Connectivity MPN: 5-160481-1
  • Quickly find another product in this range by Thickness:

    0.5mm 0.8mm
Qty Unit Price (Ex VAT)
10500+ £0.469
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10500
Available to back orderPlease contact us for lead time

TE Connectivity partially insulated diamond grip (PIDG) crimp receptacle from their 187 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Red
  • Length: 20.88mm [.822 in ]
  • Width: 4.75mm [.187 in ]
  • Contact plating: Tin
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .33 - 1.31
  • Insulation diameter: 3.56mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Tab thickness: .5mm [.02 in ]
  • FASTON: Yes
  • Sleeve material: Nylon
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 3500 (Tape Mounted)
  • Mftrs part no. 5-160481-1
Colour Red
Insulated Yes
Male / Female Female
Mounting Type Wire Mount
Outer Width 4.75mm
Overall Length 20.8mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.5mm
Wire Gauge 0.3 to 1.5mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot