TE Connectivity 187 Faston Crimp Receptacle PIDG

<p><strong>TE Connectivity</strong> partially insulated diamond grip (PIDG) crimp receptacles from their 187 series.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thickness Colour Insulated Male / Female Mounting Type Outer Width Overall Length Terminal Type Termination Wire Gauge Wire Gauge (AWG)
TE 5-160481-1 187 Faston Crimp Receptacle PIDG 22-16AWG Red
TE 5-160481-1 187 Faston Crimp Receptacle PIDG 22-16AWG Red
Extended range
5-160481-1
10500+ £0.469

Order in multiples of 10500


Available to back orderPlease contact us for lead time
0.5mm Red Yes Female Wire Mount 4.75mm 20.8mm Crimp Receptacle Crimp 0.3 to 1.5mm² 22 to 16AWG
TE 9-160483-5 187 Faston Crimp Receptacle PIDG Tin 22-16AWG Red
TE 9-160483-5 187 Faston Crimp Receptacle PIDG Tin 22-16AWG Red
Standard range
9-160483-5
2500+ £0.642

Order in multiples of 2500


Available to back orderBack-order availability date - 12/02/2025
0.8mm Red Yes Female Wire Mount 4.75mm 20.8mm Crimp Receptacle Crimp 0.3 to 1.5mm² 22 to 16AWG


Trustpilot