TE 5748676-4 Amplimite D-sub Connector Cover Die Cast Nickel 37P
Image Representative of Range

TE 5748676-4 Amplimite D-sub Connector Cover Die Cast Nickel 37P

Standard range
Order Code:

63-7236

Brand: TE Connectivity MPN: 5748676-4
  • Quickly find another product in this range by Number of Pins:

    15 25 37 50
Qty Unit Price (Ex VAT)
15+ £5.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
14,838 available to back orderBack-order availability date - 12/02/2025

TE Connectivity D-sub connector cover in die cast nickel, from their Amplimite series.


  • Product type: D-sub Connector Cover
  • Applies to: Plug/Receptacle
  • Number of positions: 37
  • Contact plating: Nickel over Copper
  • Insulation diameter: 6.48 - 11.94mm (.255 -.47 in )
  • Connector Cover type: Backshell/Cable Clamp
  • Cable exit angle: 180°
  • Shell size: 4
  • Shield plating material: Nickel over Copper
  • Shielded: Yes
  • Cable insulation diameter: 6.48 - 11.94mm (.255 -.47 in )
  • Packaging quantity: 1
  • Mftrs part no. 5748676-4

All parts are packaged unassembled. Jackscrews must be purchased separately. Shielded cable clamps will not accept connector housings With clinch nuts.
Type N/A
Connection Screw on
Number of Pins 37
Number of Rows 2
Orientation In-line
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot