TE 626063 110 Fastin-Faston Crimp Housing 1P Natural

Standard range
Order Code:

63-7064

Brand: TE Connectivity MPN: 626063
Qty Unit Price (Ex VAT)
500+ £0.221
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
47,997 in Stock, despatched in 7 days

TE Connectivity Fastin-Faston single row crimp tab housing from their 110 series.


  • Product type: Terminal Housing
  • Colour: Natural
  • Length: 25.4mm ( 1 in )
  • Number of positions per row: 1
  • Housing material: Nylon
  • Terminal shape: Tab
  • FASTON: Yes
  • Accepts terminal style: Tab
  • Packaging quantity: 1
  • Mftrs part no. 626063
Pitch 5mm
Type Fastin-faston
Number of pins 1
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot