TE 725963-2 Faston Tab PCB Mount 2.8 x 0.8mm Tin

Order Code:

63-7157

Brand: TE Connectivity MPN: 725963-2

Discontinued


These PCB mount Faston terminals from TE Connectivity measure 2.8 by 0.8mm and are right angle terminals (90°).


  • Applies to: Printed Circuit Board
  • Length: 13.4mm [.528 in ]
  • Width: 2.79mm [.11 in ]
  • Contact plating: Tin
  • Contact plating thickness: 4.5 µm [ 177.165 µin ]
  • Terminal orientation: Flag
  • Terminal shape: Tab
  • Tab thickness: .79mm [.031 in ]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect Pin
  • Packaging quantity: 1
  • Mftrs part no. 725963-2
Pitch N/A
Type N/A
Number of Pins N/A
Number of Rows N/A

Reviews


Be the first to submit a review

Trustpilot