TE 735159 Faston Crimp Receptacle Insulated Tin 17-14AWG Blue
Image Representative of Range

TE 735159 Faston Crimp Receptacle Insulated Tin 17-14AWG Blue

Standard range
Order Code:

63-3118

Brand: TE Connectivity MPN: 735159
Qty Unit Price (Ex VAT)
200+ £0.484
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
9,877 available to back orderBack-order availability date - 12/02/2025

TE Connectivity Faston insulated crimp receptacle.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Blue
  • Length: 21.5mm [.846 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 17 - 14
  • Wire size (mm²): 1 - 2
  • Insulation diameter: 4mm [.157 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Sleeve material: Nylon
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect Pin
  • Fully insulated: Yes
  • Packaging quantity: 1
  • Mftrs part no. 735159

Fully Insulated
Colour Blue
Insulated Yes, Full
Male / Female Female
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 21.5mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge 1 to 2mm²
Wire Gauge (AWG) 17 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot