TE Connectivity Faston Crimp Receptacle Insulated

<p><strong>TE Connectivity</strong> Faston insulated crimp receptacle.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Wire Gauge Wire Gauge (AWG) Insulated Male / Female Mounting Type Outer Width Overall Length Terminal Type Termination Thickness
TE 735159 Faston Crimp Receptacle Insulated Tin 17-14AWG Blue
TE 735159 Faston Crimp Receptacle Insulated Tin 17-14AWG Blue
Standard range
735159
200+ £0.484

Order in multiples of 200


9,877 available to back orderBack-order availability date - 12/02/2025
Blue 1 to 2mm² 17 to 14AWG Yes, Full Female Wire Mount 6.35mm 21.5mm Crimp Receptacle Crimp 0.8mm
TE 735279 Faston Crimp Receptacle Insulated Tin 22-18AWG Red
TE 735279 Faston Crimp Receptacle Insulated Tin 22-18AWG Red
Standard range
735279
200+ £0.919

Order in multiples of 200


13,391 available to back orderBack-order availability date - 12/02/2025
Red 0.3 to 0.75mm² 22 to 18AWG Yes, Full Female Wire Mount 6.35mm 21.5mm Crimp Receptacle Crimp 0.8mm


Trustpilot