TE 735279 Faston Crimp Receptacle Insulated Tin 22-18AWG Red

Standard range
Order Code:

63-3117

Brand: TE Connectivity MPN: 735279
Qty Unit Price (Ex VAT)
200+ £0.919
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
13,391 available to back orderBack-order availability date - 12/02/2025

TE Connectivity Faston insulated crimp receptacle.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Red
  • Length: 21.5mm [.846 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 22 - 18
  • Wire size (mm²): .3 -.75
  • Insulation diameter: 3.3mm [.13 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Sleeve material: Nylon, Polyamide 6.6
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect Pin
  • Fully insulated: Yes
  • Packaging quantity: 1
  • Mftrs part no. 735279

Fully Insulated
Colour Red
Insulated Yes, Full
Male / Female Female
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 21.5mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge 0.3 to 0.75mm²
Wire Gauge (AWG) 22 to 18AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot