TE 794276-1 Universal Mate-N-Lok Wire Seal 3 x 2P 20-14AWG Blue

Image Representative of Range

TE 794276-1 Universal Mate-N-Lok Wire Seal 3 x 2P 20-14AWG Blue

Standard range
Order Code:

63-5018

Brand: TE Connectivity MPN: 794276-1
  • Quickly find another product in this range by Number of pins:

    6 9 12 15
Qty Unit Price (Ex VAT)
150+ £0.702
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
139,502 in Stock, despatched in 7 days

TE Connectivity triple row wire seal for their Universal Mate-N-Lok series.


  • Product type: Accessory
  • Applies to: Connector
  • For use: Universal Mate-N-Lok Sealed Connectors
  • Colour: Blue
  • Number of positions per row: 2
  • Number of rows: 3
  • Housing material: Silicone Rubber
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 20-14
  • Insulation diameter: 1.52 to 3.3mm (.06 to.13 in )
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2mm² ( 14 - 20 AWG )
  • Accessory type: Wire Seal
  • Accessory colour: Blue
  • Packaging quantity: 1
  • Mftrs part no. 794276-1
Connection N/A
Number of pins 6
Number of Rows 3
Orientation N/A
Pitch N/A
Type Plugs and seals

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot